14079 | HELUKABEL

PVC control line OB-BL-PAAR-CY 8 x 0.5 mm², AWG 20, shielded, blue, 14079

Order No.: 93F8261
EAN: 4060892079658
MPN:
14079
Series: OB-BL-PAAR-CY
HELUKABEL
14079 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2606 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2606 €

Control cable, 14079, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology. The screening guarantees an exact data transmission.

Features

  • Largely resistant to oil
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 8
Ausführung Steuerleitung
Außendurchmesser 9 mm
AWG-Leiterquerschnitt AWG 20
Farbe blau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PVC
Prüfspannung 2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -10 °C bis 80 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes