14088 | HELUKABEL

PVC connection cable OZ-BL-CY 7 x 0.75 mm², shielded, blue, 14088

Order No.: 93F8216
EAN: 4060892027246
MPN:
14088
Series: OZ-BL-CY
14088 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.213 € *
Available: 0 mtr.
Available in 5 Days: 600 mtr.
Leadtime: 6 Weeks **
Total Price:
321.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.213 €

Connecting cable, 14088, HELUKABEL

PVC control cable used for flexible applications involving medium mechanical stress with free movement, without tensile stress and without forced motion control. For explosion-endangered areas marked as intrinsically safe (blue) (ignition protection type -i-) flexible control or measurement cable for intrinsically safe systems in measurement and control technology.

Features

  • Resistant to: UV radiation, weathering effects
  • Largely resistant to oil
  • For outdoor use
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 7
Version Anschlussleitung
Outer diameter 8.4 mm
Colour blau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes