15022 | HELUKABEL

PVC control line JZ-HF 5 G 0.75 mm², AWG 19, unshielded, gray, 15022

Order No.: 93F1191
EAN: 4099891238735
MPN:
15022
Series: JZ-HF
15022 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.8088 € *
Available: 0 mtr.
Available in 5 Days: 1,900 mtr.
Leadtime: 6 Weeks **
Total Price:
180.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.8088 €

Control cable, 15022, HELUKABEL

JZ-HF cables are ideal for use in the machine tool industry, in robotics and machine production and anywhere where high flexibility is essential. These cables have shown excellent performance in combination with standard cable trays. These cables are suitable for flexible use for medium mechanical stresses with free movements.

FEATURES

  • Good chemical resistance
  • Abrasion-resistant
  • Oil-resistant
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 5
Version Steuerleitung
Outer diameter 7 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes