15933 | HELUKABEL
PVC control line JZ-HF-CY 5 G 0.5 mm², AWG 20, shielded, gray, 15933
Control cable, 15933, HELUKABEL
The 15933 is a control cable used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven it's reliable per-formance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.
Features
- Cores stranded in layers with optimally matched lay lengths
- Fleece wrapping over each stranding layer
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 8.6 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -10 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |