15934 | HELUKABEL
PVC control line JZ-HF-CY 7 G 0.5 mm², AWG 20, shielded, gray, 15934
Control cable, 15934, HELUKABEL
The 15934 is a control cable used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven it's reliable per-formance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.
Features
- Cores stranded in layers with optimally matched lay lengths
- Fleece wrapping over each stranding layer
Aderisolationsmaterial | PVC | |
Adernfarbe | schwarz | |
Anzahl der Adern | 7 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 10 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | grau | |
Halogenfrei | No | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 4 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -10 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |