15949 | HELUKABEL

PVC control line JZ-HF-CY 7 G 0.75 mm², AWG 19, shielded, gray, 15949

Order No.: 93F6428
EAN: 4060892128998
MPN:
15949
Series: JZ-HF-CY
15949 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.7481 € *
Available in 5 Days: 800 mtr. - if ordered today
Total Price:
474.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.7481 €

Control cable, 15949, HELUKABEL

The 15949 is a control cable used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven it's reliable per-formance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.

Features

  • Cores stranded in layers with optimally matched lay lengths
  • Fleece wrapping over each stranding layer
Technical specifications
Filter Property Value
Product type control line
Number of cores 7
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material PVC
Outer diameter 10.9 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -10 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes