15950 | HELUKABEL

PVC control line JZ-HF-CY 12 G 0.75 mm², AWG 19, shielded, gray, 15950

Order No.: 93F9366
EAN: 4060892129001
MPN:
15950
Series: JZ-HF-CY
15950 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
7.3661 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
736.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.3661 €

Drag chain cable, 15950, HELUKABEL

The 15950 is a PVC drag chain cable Used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, these cables have proven their reliable performance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.

Features

  • Oil resistant
  • With PVC inner sheath
  • EMC-preferred type
  • For use in drag chains in continuous motion
Technical specifications
Core insulation material PVC
Number of cores 12
Version Steuerleitung
Outer diameter 12.7 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes