15964 | HELUKABEL

PVC control line JZ-HF-CY 5 G 1.0 mm², AWG 18, shielded, gray, 15964

Order No.: 93F6424
EAN: 4060892129063
MPN:
15964
Series: JZ-HF-CY
HELUKABEL
15964 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.9389 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.9389 €

Control cable, 15964, HELUKABEL

The 15964 is a control cable used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven it's reliable per-formance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.

Features

  • Cores stranded in layers with optimally matched lay lengths
  • Fleece wrapping over each stranding layer
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 5
Ausführung Steuerleitung
Außendurchmesser 9.9 mm
AWG-Leiterquerschnitt AWG 18
Farbe grau
Halogenfrei No
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -10 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes