15965 | HELUKABEL

PVC control line JZ-HF-CY 7 G 1.0 mm², AWG 18, shielded, gray, 15965

Order No.: 93F6429
EAN: 4060892129070
MPN:
15965
Series: JZ-HF-CY
15965 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.2241 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
522.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.2241 €

Control cable, 15965, HELUKABEL

The 15965 is a control cable used for installation in dry and damp rooms, but not outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven it's reliable per-formance in standard drag chain applications, automatic handling machines, robots and permanently moving machine parts. This screened cable has been developed for interference-free data signal transmission for all areas in electronics, measurement and control technology.

Features

  • Cores stranded in layers with optimally matched lay lengths
  • Fleece wrapping over each stranding layer
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 7
Version Steuerleitung
Outer diameter 11.4 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes