16056 | HELUKABEL

PVC control line F-CY-OZ (LiY-CY) 7 x 1.0 mm², AWG 18, shielded, gray, 16056

Order No.: 93F1510
EAN: 4099891240646
MPN:
16056
16056 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.9988 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
299.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.9988 €

PVC Control cable, 16056, HELUKABEL

For flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not in open air, as cable in the control and regulation technology, tool and machinery, in computer systems, as well as signal line in the electronic. A stabilizing foil separator between wire bound and braid reduces the outer diameter essentially and allows smaller bending radius, lower weight etc.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 7
Version Steuerleitung
Outer diameter 9 mm
AWG cross-section AWG 18
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding geschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -10 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes