16100 | HELUKABEL

PVC control line F-CY-OZ (LiY-CY) 4 x 2.5 mm², AWG 14, shielded, gray, 16100

Order No.: 93F1532
EAN: 4099891240882
MPN:
16100
HELUKABEL
16100 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.7485 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.7485 €

PVC Control cable, 16100, HELUKABEL

For flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not in open air, as cable in the control and regulation technology, tool and machinery, in computer systems, as well as signal line in the electronic. A stabilizing foil separator between wire bound and braid reduces the outer diameter essentially and allows smaller bending radius, lower weight etc.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 10 mm
AWG-Leiterquerschnitt AWG 14
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE
Prüfspannung 4 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -10 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes