16507 | HELUKABEL

PVC control line TRONIC-CY (LiY-CY) 10 x 1.5 mm², AWG 16, shielded, gray, 16507

Order No.: 93F1739
EAN: 4099891243074
MPN:
16507
HELUKABEL
16507 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.7481 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
100 mtr.
4.7481 €
500 mtr.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 16507, HELUKABEL

These screened cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 10
Version control line
Outer diameter 12.6 mm
AWG cross-section AWG 16
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Material PVC
Rated voltage 500 V
Test voltage 1.2 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes