18059 | HELUKABEL

PVC control line TRONIC (LiYY) 4 x 0.34 mm², AWG 22, unshielded, gray, 18059

Order No.: 93F1853
EAN: 4099891243821
MPN:
18059
Series: TRONIC (LiYY)
HELUKABEL
18059 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
0.6664 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6664 €
500 mtr.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 18059, HELUKABEL

These cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 4.8 mm
AWG-Leiterquerschnitt AWG 22
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,34 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 1.2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes