18080 | HELUKABEL

PVC control line TRONIC (LiYY) 52 x 0.34 mm², AWG 22, unshielded, gray, 18080

Order No.: 93F1871
EAN: 4099891244026
MPN:
18080
Series: TRONIC (LiYY)
18080 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
9.9603 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
996.03 € *
Price list
Quantity
Price per unit*
100 mtr.
9.9603 €
500 mtr.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 18080, HELUKABEL

These cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 52
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Colour gray
Material PVC
Outer diameter 15.4 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes