18091 | HELUKABEL
PVC control line TRONIC (LiYY) 8 x 0.5 mm², AWG 20, unshielded, gray, 18091
Unit Price (€ / mtr.)
1.6303 € *
Available in 5 Days: 2,000 mtr. - if ordered today
Total Price:
163.03 € *
Price list
Quantity
Price per unit*
100 mtr.
1.6303 €
500 mtr.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 18091, HELUKABEL
These cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Test voltage: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 500 V | |
Version | control line | |
Colour | gray | |
Temperature range (unmoved) | -40 °C to 80 °C | |
Number of cores | 8 | |
Conductor category | CL.5 = fine stranded | |
Protective conductor available | No | |
Core insulation material | PVC | |
Outer diameter | 7.8 mm | |
Shielding | unshielded | |
Halogen free | No | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 °C to 80 °C | |
AWG cross-section | AWG 20 | |
Drag chain suitable | No | |
Material | PVC | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Rated voltage U0 | 300 V |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85444995 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |