18102 | HELUKABEL

PVC control line TRONIC (LiYY) 30 x 0.5 mm², AWG 20, unshielded, gray, 18102

Order No.: 93F1890
EAN: 4099891244231
MPN:
18102
Series: TRONIC (LiYY)
18102 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.2594 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
625.94 € *
Price list
Quantity
Price per unit*
100 mtr.
6.2594 €
500 mtr.
5.8667 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 18102, HELUKABEL

These cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 30
Version Steuerleitung
Outer diameter 13.4 mm
AWG cross-section AWG 20
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 1.2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes