18357 | HELUKABEL
PUR connection and control cable UNIPUR 4 G 1.0 mm², AWG 18, unshielded, gray, 18357
Connection cable, 18357, HELUKABEL
The 18357 is a robust, flexible cable for use in dry, damp and wet rooms, as well as outdoors. 0.5-1 mm²: for connecting devices with light mechanical stress in households and offices (e.g. portable household appliances, hand lamps). 1.5-16 mm²: for connecting devices with medium mechanical stress in commercial and agricultural workshops (e.g. power tools such as drills, circular saws). When installed in pipes or similar closed systems, the cable is permitted for use up to and including 1000 V alternating voltage or 750 V direct voltage to earth.
Features
- Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
- For outdoor use
- Flexible in cold temperatures
- Halogen-free
Aderisolationsmaterial | TPE | |
Anzahl der Adern | 4 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 7.9 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | grau | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 1,0 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -40 °C bis 90 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |