18565 | HELUKABEL

PUR connection and control cable UNIPUR 3 G 2.5 mm², AWG 14, unshielded, orange, 18565

Order No.: 93F9042
EAN: 4060892068621
MPN:
18565
Series: UNIPUR
HELUKABEL
18565 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.664 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.664 €

Connection cable, 18565, HELUKABEL

The 18565 is a robust, flexible cable for use in dry, damp and wet rooms, as well as outdoors. 0.5-1 mm²: for connecting devices with light mechanical stress in households and offices (e.g. portable household appliances, hand lamps). 1.5-16 mm²: for connecting devices with medium mechanical stress in commercial and agricultural workshops (e.g. power tools such as drills, circular saws). When installed in pipes or similar closed systems, the cable is permitted for use up to and including 1000 V alternating voltage or 750 V direct voltage to earth.

Features

  • Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
  • For outdoor use
  • Flexible in cold temperatures
  • Halogen-free
Technical specifications
Aderisolationsmaterial TPE
Anzahl der Adern 3
Ausführung Anschlussleitung
Außendurchmesser 10.4 mm
AWG-Leiterquerschnitt AWG 14
Farbe orange
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PUR
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes