20051 | HELUKABEL

PVC control line TRONIC-CY (LiY-CY) 52 x 0.25 mm², AWG 24, shielded, gray, 20051

Order No.: 93F2031
EAN: 4099891245207
MPN:
20051
HELUKABEL
20051 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
10.0436 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
100 mtr.
10.0436 €
500 mtr.
9.4010 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC Control cable, 20051, HELUKABEL

These screened cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 52
Ausführung Steuerleitung
Außendurchmesser 14.3 mm
AWG-Leiterquerschnitt AWG 24
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,25 mm²
Material PVC
Nennspannung 500 V
Prüfspannung 1.2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes