20064 | HELUKABEL
PVC control line TRONIC-CY (LiY-CY) 14 x 0.34 mm², AWG 22, shielded, gray, 20064
Unit Price (€ / mtr.)
3.1654 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
316.54 € *
Price list
Quantity
Price per unit*
100 mtr.
3.1654 €
500 mtr.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC Control cable, 20064, HELUKABEL
These screened cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Test voltage: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 14 | |
Version | Steuerleitung | |
Outer diameter | 9 mm | |
AWG cross-section | AWG 22 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,34 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |