20091 | HELUKABEL

PVC control line TRONIC-CY (LiY-CY) 25 x 0.14 mm², AWG 26, shielded, gray, 20091

Order No.: 93F2058
EAN: 4099891245498
MPN:
20091
20091 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.8560 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
285.60 € *
Price list
Quantity
Price per unit*
100 mtr.
2.8560 €
500 mtr.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 20091, HELUKABEL

These screened cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Test voltage 1.2 kV
Core insulation material PVC
Protective conductor available No
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 80 °C
Material PVC
Number of cores 25
Cable material copper, bright
Conductor category CL.5 = fine stranded
Cable cross-section 0.14 mm²
AWG cross-section AWG 26
Outer diameter 9.1 mm
Drag chain suitable No
Halogen free No
Rated voltage 500 V
Colour gray
Shielding shielded
Version control line
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes