21426 | HELUKABEL
PUR control line Yö-C-PURö-JZ 3 G 0.75 mm², AWG 19, shielded, gray, 21426
Control cable, 21426, HELUKABEL
The 21426 is a extremely robust control cable characterised by high abrasion and notch resistance properties. Used for critical areas in such applications as machinery, tooling and plant construction, in rolling mills and steel works because of the resistance to mineral oils and to coolant emulsions in particular. The mechanical strength of the cable is increased by the additional oil-resistant inner sheath. The ideal interference-protected control cable for such applications as given above. Suitable for outdoor installation. This screened cable is particularly suitable for the interference-free transmission in instrumentation and control engineering applications (electromagnetic compatibillity).
Features
- Cores stranded in layers with optimal lay lengths
- Core wrapping of fleece guarantees easy cable stripping
Core insulation material | PVC | |
Core colour sequence | schwarz | |
Number of cores | 3 | |
Version | Steuerleitung | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 19 | |
Colour | grau | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -20 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |