21635 | HELUKABEL
PUR control line HELUCHAIN MULTIFLEX 512-C-PUR UL/CSA 12 G 0.5 mm², AWG 20, shielded, gray, 21635
Drag chain cable, 21635, HELUKABEL
The 21635 is a drag chain cable for use in machine and tool manufacturing, in robotics and in other constantly moving machine parts; for permanently flexible applications moving freely without tensile stress and without movement control in dry, damp and wet rooms as well as outdoors. A slippery PP core insulation, cut-resistance and a low-adhesion PUR outer sheath guarantee an optimum durability and excellent cost-efficiency.
Core insulation material | TPE | |
Number of cores | 12 | |
Version | Steuerleitung | |
Outer diameter | 12 mm | |
AWG cross-section | AWG 20 | |
Colour | grau | |
Halogen free | Yes | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Material | PUR | |
Rated voltage UL/CSA | 1000 V | |
Standard number | UL, CSA | |
Test voltage | 3 kV | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |