21666 | HELUKABEL

PUR control line HELUCHAIN MULTIFLEX 512-C-PUR UL/CSA 2 x 1.5 mm², AWG 16, shielded, gray, 21666

Order No.: 93F6737
EAN: 4060892140297
MPN:
21666
21666 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
8.3776 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
837.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
8.3776 €

Drag chain cable, 21666, HELUKABEL

The 21666 is a drag chain cable for use in machine and tool manufacturing, in robotics and in other constantly moving machine parts; for permanently flexible applications moving freely without tensile stress and without movement control in dry, damp and wet rooms as well as outdoors. A slippery PP core insulation, cut-resistance and a low-adhesion PUR outer sheath guarantee an optimum durability and excellent cost-efficiency.

Technical specifications
Aderisolationsmaterial TPE
Anzahl der Adern 2
Ausführung Steuerleitung
Außendurchmesser 9.9 mm
AWG-Leiterquerschnitt AWG 16
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PUR
Nennspannung UL/CSA 1000 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -30 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes