21681 | HELUKABEL

PUR control line HELUCHAIN MULTIFLEX 512-C-PUR UL/CSA 4 G 2.5 mm², AWG 14, shielded, gray, 21681

Order No.: 93F6744
EAN: 4060892140440
MPN:
21681
21681 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
16.9932 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,699.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
16.9932 €

Drag chain cable, 21681, HELUKABEL

The 21681 is a drag chain cable for use in machine and tool manufacturing, in robotics and in other constantly moving machine parts; for permanently flexible applications moving freely without tensile stress and without movement control in dry, damp and wet rooms as well as outdoors. A slippery PP core insulation, cut-resistance and a low-adhesion PUR outer sheath guarantee an optimum durability and excellent cost-efficiency.

Technical specifications
Aderisolationsmaterial TPE
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 12.2 mm
AWG-Leiterquerschnitt AWG 14
Farbe grau
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Material PUR
Nennspannung UL/CSA 1000 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung geschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes