22002 | HELUKABEL
PUR connection cable HELUCONTROL PUR-ORANGE 3 G 0.75 mm², unshielded, orange, 22002
Unit Price (€ / mtr.)
2.5585 € *
Available: 0 mtr.
Leadtime: On Request **
Connecting cable, 22002, HELUKABEL
Robust control and connection cable characterised by high oil resistance, abrasion resistance and notch toughness. Areas of application are machine and tool construction, shipyards, rolling mills and steelworks, construction sites, oil drilling and coal mining. Also often used in plants as a hand tool cable or extension cable.
Features
- Resistant to: oil, UV radiation, ozone, oxygen, weathering effects, hydrolysis, microbes, coolants, hydraulic fluids, acids, alkalis, greases, seawater and wastewater
- Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant
- For outdoor use
Technical specifications
Aderisolationsmaterial | PVC | |
Anzahl der Adern | 3 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 7.2 mm | |
Farbe | orange | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,75 mm² | |
Material | PUR | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -15 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |