22004 | HELUKABEL

PUR connection cable HELUCONTROL PUR-ORANGE 5 G 0.75 mm², unshielded, orange, 22004

Order No.: 93F8229
EAN: 4060892037146
MPN:
22004
HELUKABEL
22004 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
4.7124 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.7124 €

Connecting cable, 22004, HELUKABEL

Robust control and connection cable characterised by high oil resistance, abrasion resistance and notch toughness. Areas of application are machine and tool construction, shipyards, rolling mills and steelworks, construction sites, oil drilling and coal mining. Also often used in plants as a hand tool cable or extension cable.

Features

  • Resistant to: oil, UV radiation, ozone, oxygen, weathering effects, hydrolysis, microbes, coolants, hydraulic fluids, acids, alkalis, greases, seawater and wastewater
  • Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant
  • For outdoor use
Technical specifications
Aderisolationsmaterial PVC
Anzahl der Adern 5
Ausführung Anschlussleitung
Außendurchmesser 8.5 mm
Farbe orange
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes