22103 | HELUKABEL

PUR control line PURö-JZ 5 G 0.5 mm², AWG 20, unshielded, gray, 22103

Order No.: 93F2281
EAN: 4099891246327
MPN:
22103
Series: PURö-JZ
HELUKABEL
22103 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.6898 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.6898 €

PUR Control cable, 22103, HELUKABEL

PURö-JZ is an extremely robust control cable with high abrasion and tear resistant properties. With high-grade oil resistant PVC core insulation. Due to its high resistance to mineral oils and especially to coolant emulsions, it is especially suited for use in the machine, tool making, plant construction as well as in the steel industry for difficult and problem areas.

FEATURES

  • UV-radiaton resistant
  • Oil-resistant
  • Cadmium-free
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 5
Version control line
Outer diameter 6.2 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -20 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes