22117 | HELUKABEL

PUR control line PURö-JZ 3 G 0.75 mm², AWG 19, unshielded, gray, 22117

Order No.: 93F2288
EAN: 4099891246396
MPN:
22117
Series: PURö-JZ
22117 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.3923 € *
Available: 0 mtr.
Available in 5 Days: 900 mtr.
Leadtime: 6 Weeks **
Total Price:
139.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.3923 €

PUR Control cable, 22117, HELUKABEL

PURö-JZ is an extremely robust control cable with high abrasion and tear resistant properties. With high-grade oil resistant PVC core insulation. Due to its high resistance to mineral oils and especially to coolant emulsions, it is especially suited for use in the machine, tool making, plant construction as well as in the steel industry for difficult and problem areas.

FEATURES

  • UV-radiaton resistant
  • Oil-resistant
  • Cadmium-free
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence schwarz
Number of cores 3
Version Steuerleitung
Outer diameter 5.6 mm
AWG cross-section AWG 19
Colour grau
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 4 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -20 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes