22178 | HELUKABEL

PUR control line PURö-JZ 4 x 6.0 mm², AWG 10, unshielded, gray, 22178

Order No.: 93F2324
EAN: 4099891246792
MPN:
22178
Series: PURö-JZ
HELUKABEL
22178 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
10.0198 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.0198 €

PUR Control cable, 22178, HELUKABEL

PURö-JZ is an extremely robust control cable with high abrasion and tear resistant properties. With high-grade oil resistant PVC core insulation. Due to its high resistance to mineral oils and especially to coolant emulsions, it is especially suited for use in the machine, tool making, plant construction as well as in the steel industry for difficult and problem areas.

FEATURES

  • UV-radiaton resistant
  • Oil-resistant
  • Cadmium-free
  • Ozone-resistant

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial PVC
Adernfarbe schwarz
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 13 mm
AWG-Leiterquerschnitt AWG 10
Farbe grau
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 6,0 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 4 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden No
Temperaturbereich (bewegt) -20 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes