22572 | HELUKABEL

PUR control line MULTIFLEX 512-C-PUR 3 G 0.5 mm², AWG 20, shielded, gray, 22572

Order No.: 93F6436
EAN: 4060892136320
MPN:
22572
22572 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.5335 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
553.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.5335 €

Control cable, 22572, HELUKABEL

The 22572 is a specially screened drag chain cable that offers applications possibilities in areas where external high-frequency influences disturb pulse transmissions. It is used for permanently flexible applications in machine and tool construction, in robotics and on permanently moving machine parts for continuous use in multi-shift opera-tions. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven their reliable performance in drag chain applications. This highly flexible cable with gliding PP core insulation and cut-resistant low adhesive PUR outer sheath, guarantees an optimum service life and very high economic efficiency.

Features

  • Cores stranded in layers with optimally matched lay lengths
  • Fleece wrapping over each stranding layer, from 4 mm² without fleece wrapping
  • Use in drag chains
Technical specifications
Core insulation material PP
Core colour sequence schwarz
Number of cores 3
Version Steuerleitung
Outer diameter 8.6 mm
AWG cross-section AWG 20
Colour grau
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -30 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes