22587 | HELUKABEL

PUR control line MULTIFLEX 512-C-PUR 12 G 0.75 mm², AWG 19, shielded, gray, 22587

Order No.: 93F6431
EAN: 4060892136474
MPN:
22587
22587 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
14.3276 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,432.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
14.3276 €

Control cable, 22587, HELUKABEL

The 22587 is a specially screened drag chain cable that offers applications possibilities in areas where external high-frequency influences disturb pulse transmissions. It is used for permanently flexible applications in machine and tool construction, in robotics and on permanently moving machine parts for continuous use in multi-shift opera-tions. With free movement, without tensile stress and without forced motion control capabilities, this cable has proven their reliable performance in drag chain applications. This highly flexible cable with gliding PP core insulation and cut-resistant low adhesive PUR outer sheath, guarantees an optimum service life and very high economic efficiency.

Features

  • Cores stranded in layers with optimally matched lay lengths
  • Fleece wrapping over each stranding layer, from 4 mm² without fleece wrapping
  • Use in drag chains
Technical specifications
Core insulation material PP
Core colour sequence schwarz
Number of cores 12
Version Steuerleitung
Outer diameter 15 mm
AWG cross-section AWG 19
Colour grau
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material PUR
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -30 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes