22637 | HELUKABEL
Silicone control line SiHF-C-Si UL/CSA 2 G 0.5 mm², AWG 20, shielded, black, 22637
Silicone cable, 22637, HELUKABEL
This silicone cable is halogen-free and is especially suited for installation in power stations, iron, steel and rolling mills, in solariums, sauna facilities, foundries, in the aviation industry, ship building, as well as in ceramic, glass and cement factories. Due to the elastic properties of the core insulation, this silicone cable is ideally suitable as a flexible connection cable. An interference-free transmission of signals and pulse is assured by the high screening density.
Aderisolationsmaterial | Silikon | |
Anzahl der Adern | 2 | |
Ausführung | Steuerleitung | |
Außendurchmesser | 8.2 mm | |
AWG-Leiterquerschnitt | AWG 20 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 0,5 mm² | |
Material | Silikon | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Nennspannung UL/CSA | 600 V | |
Prüfspannung | 2 kV | |
Schirmung | geschirmt | |
Schleppkettentauglich | No | |
Schutzleiter vorhanden | Yes |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |