22648 | HELUKABEL
Silicone control line SiHF-C-Si UL/CSA 7 G 1.0 mm², AWG 18, shielded, black, 22648
Silicone cable, 22648, HELUKABEL
This silicone cable is halogen-free and is especially suited for installation in power stations, iron, steel and rolling mills, in solariums, sauna facilities, foundries, in the aviation industry, ship building, as well as in ceramic, glass and cement factories. Due to the elastic properties of the core insulation, this silicone cable is ideally suitable as a flexible connection cable. An interference-free transmission of signals and pulse is assured by the high screening density.
Core insulation material | Silikon | |
Core colour sequence | schwarz | |
Number of cores | 7 | |
Version | Steuerleitung | |
Outer diameter | 11.9 mm | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 1,0 mm² | |
Material | Silikon | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 600 V | |
Test voltage | 2 kV | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |