22944 | HELUKABEL

Silicone control line SiHF 3 x 1.0 mm², AWG 18, unshielded, red brown, 22944

Order No.: 93F9322
EAN: 4060892160592
MPN:
22944
Series: SiHF
22944 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.3681 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
236.81 € *
Price list
Quantity
Price per unit*
100 mtr.
2.3681 €
500 mtr.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connection cable, 22944, HELUKABEL

Silicone cable was evolved for use wherever insulation is subjected to extreme temperature changes. The good performance of the environmental resistant properties means that silicone cable can be used at temperatures down to -60°C. Silicone cable is halogen-free cables and is especially suited for installation in power stations. It has also found it's use in the steel producing industries, aviation industry, ship building as well as in ceramic, glass and cement factories. Due to elastical characteristic of core insulations, this is used as flexible connection cable.

Features

  • Increased temperature resistance
  • Tinned wire
  • Halogen-free
  • High flash point
  • Leaves an insulating layer of SiO2 when exposed to flames
Technical specifications
Core insulation material Silikon
Number of cores 3
Version Steuerleitung
Outer diameter 7 mm
AWG cross-section AWG 18
Colour rotbraun
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,0 mm²
Material Silikon
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 180 °C
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes