22949 | HELUKABEL
Silicone control line SiHF 5 x 1.5 mm², AWG 16, unshielded, red brown, 22949
Unit Price (€ / mtr.)
4.6291 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
462.91 € *
Price list
Quantity
Price per unit*
100 mtr.
4.6291 €
500 mtr.
4.3554 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 22949, HELUKABEL
Silicone cable was evolved for use wherever insulation is subjected to extreme temperature changes. The good performance of the environmental resistant properties means that silicone cable can be used at temperatures down to -60°C. Silicone cable is halogen-free cables and is especially suited for installation in power stations. It has also found it's use in the steel producing industries, aviation industry, ship building as well as in ceramic, glass and cement factories. Due to elastical characteristic of core insulations, this is used as flexible connection cable.
Features
- Increased temperature resistance
- Tinned wire
- Halogen-free
- High flash point
- Leaves an insulating layer of SiO2 when exposed to flames
Technical specifications
Core insulation material | Silikon | |
Number of cores | 5 | |
Version | Steuerleitung | |
Outer diameter | 9.6 mm | |
AWG cross-section | AWG 16 | |
Colour | rotbraun | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | Silikon | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -25 °C bis 180 °C | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |