23007 | HELUKABEL

Silicone control line SiHF 2 x 1.0 mm², AWG 18, unshielded, red brown, 23007

Order No.: 93F2532
EAN: 4099891248512
MPN:
23007
Series: SiHF
23007 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
1.6422 € *
Available: 0 mtr.
Available in 5 Days: 1,700 mtr.
Leadtime: 6 Weeks **
Total Price:
164.22 € *
Price list
Quantity
Price per unit*
100 mtr.
1.6422 €
500 mtr.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 23007, HELUKABEL

Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.

FEATURES

  • High-temperature resistant
  • Halogen-free
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material Silikon
Core colour sequence VDE 0293-308
Number of cores 2
Version Steuerleitung
Outer diameter 6.6 mm
AWG cross-section AWG 18
Colour rotbraun
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 1,0 mm²
Material Silikon
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding ungeschirmt
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C bis 180 °C
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes