23025 | HELUKABEL
Silicone control line SiHF 20 G 1.5 mm², AWG 16, unshielded, red brown, 23025
Unit Price (€ / mtr.)
17.9214 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1,792.14 € *
Price list
Quantity
Price per unit*
100 mtr.
17.9214 €
500 mtr.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cable, 23025, HELUKABEL
Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.
FEATURES
- High-temperature resistant
- Halogen-free
- Oil-resistant
- Resistant to ozone and UV-radiation
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: Silicone
- Color: reddish brown
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | Silikon | |
Core colour sequence | schwarz | |
Number of cores | 20 | |
Version | Steuerleitung | |
Outer diameter | 17.5 mm | |
AWG cross-section | AWG 16 | |
Colour | rotbraun | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Material | Silikon | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | ungeschirmt | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C bis 180 °C | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |