23056 | HELUKABEL

Silicone control line SiHF 4 G 25 mm², AWG 4, unshielded, red brown, 23056

Order No.: 93F2567
EAN: 4099891248895
MPN:
23056
Series: SiHF
HELUKABEL
23056 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
52.1458 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
52.15 € *
Price list
Quantity
Price per unit*
100 mtr.
52.1458 €
500 mtr.
49.0756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 23056, HELUKABEL

Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.

FEATURES

  • High-temperature resistant
  • Halogen-free
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Silikon
Adernfarbe VDE 0293-308
Anzahl der Adern 4
Ausführung Steuerleitung
Außendurchmesser 26.3 mm
AWG-Leiterquerschnitt AWG 4
Farbe rotbraun
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 25 mm²
Material Silikon
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes