23069 | HELUKABEL

Silicone connection cable SiHF/GL-P 3 G 1.0 mm², AWG 18, shielded, red brown, 23069

Order No.: 93F8274
EAN: 4060892159091
MPN:
23069
Series: SiHF/GL-P
HELUKABEL
23069 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
5.0337 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.0337 €

Connecting cable, 23069, HELUKABEL

Silicone control and connection cable for use wherever insulation is subjected to extreme temperature changes. The good performance of the environmental resistant properties means that the silicone cable can be used at temperatures down to -60°C. This product is halogen-free and is especially suited for installation in power stations. It has also found its use in the steel producing industries, aviation industry, ship building as well as in ceramic, glass and cement factories. Only suitable for use in dry conditions.

Features

  • High flash point
  • Leaves an insulating layer of SiO2 when exposed to flames
  • No significant changes in dielectric strength and insulation resistance even at higher temperature
Technical specifications
Aderisolationsmaterial Silikon
Anzahl der Adern 3
Ausführung Anschlussleitung
Außendurchmesser 8.1 mm
AWG-Leiterquerschnitt AWG 18
Farbe rotbraun
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Material Silikon
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schirmung geschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes