23105 | HELUKABEL

Silicone control line SiHF 4 x 0.75 mm², AWG 19, unshielded, red brown, 23105

Order No.: 93F2570
EAN: 4099891248925
MPN:
23105
Series: SiHF
HELUKABEL
23105 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
2.6656 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
100 mtr.
2.6656 €
500 mtr.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 23105, HELUKABEL

Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.

FEATURES

  • High-temperature resistant
  • Halogen-free
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 4
Version control line
Outer diameter 7.6 mm
AWG cross-section AWG 19
Colour red brown
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -25 °C to 180 °C
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes