23134 | HELUKABEL

Silicone control line SiHF 10 G 1.0 mm², AWG 18, unshielded, red brown, 23134

Order No.: 93F2578
EAN: 4099891248963
MPN:
23134
Series: SiHF
HELUKABEL
23134 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
7.8659 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
100 mtr.
7.8659 €
500 mtr.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 23134, HELUKABEL

Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.

FEATURES

  • High-temperature resistant
  • Halogen-free
  • Oil-resistant
  • Resistant to ozone and UV-radiation

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Aderisolationsmaterial Silikon
Adernfarbe schwarz
Anzahl der Adern 10
Ausführung Steuerleitung
Außendurchmesser 11.5 mm
AWG-Leiterquerschnitt AWG 18
Farbe rotbraun
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Material Silikon
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2 kV
Schirmung ungeschirmt
Schleppkettentauglich No
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -25 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes