24070 | HELUKABEL

PVC connection cable MULTISPEED 500-PVC 12 G 1.0 mm², AWG 18, unshielded, black, 24070

Order No.: 93F8250
EAN: 4060892125546
MPN:
24070
HELUKABEL
24070 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.9853 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.9853 €

Connecting cable, 24070, HELUKABEL

PVC drag chain cable is used when extreme demands are imposed on the cable. Integrated materials and stranding techniques permit continuous use as highly flexible drag chain cables with long travelling distance capabilities at high or low speeds. For installation in dry and damp rooms, as well as outdoors with free movement, without tensile stress and without forced motion control capabilities. Suitable for frequent lifting and bending stress in machine and tool construction.

Features

  • Low adhesion
  • Highly restistant to alternate bending strength
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 12
Ausführung Anschlussleitung
Außendurchmesser 12 mm
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,0 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -15 °C bis 80 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes