24125 | HELUKABEL

PUR connection cable MULTISPEED 500-PUR 18 G 0.5 mm², AWG 20, unshielded, black, 24125

Order No.: 93F8241
EAN: 4060892134180
MPN:
24125
HELUKABEL
24125 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
9.7699 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
9.7699 €

Connecting cable, 24125, HELUKABEL

PUR drag chain cable suitable for continuous operation with long travelling distance capabilities at high or low speeds in dry, damp and wet rooms, as well as outdoors. For applications where the highest demands are placed on flexibility and abrasion resistance, e.g. in energy supply chains, industrial robots, production lines, automation systems and on permanently moving machine parts for uninterrupted operation.

Features

  • Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
  • Highly restistant to alternate bending strength
  • Halogen-free
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 18
Ausführung Anschlussleitung
Außendurchmesser 11.8 mm
AWG-Leiterquerschnitt AWG 20
Farbe schwarz
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes