24146 | HELUKABEL

PUR connection cable MULTISPEED 500-PUR 7 G 1.5 mm², AWG 16, unshielded, black, 24146

Order No.: 93F8249
EAN: 4060892134395
MPN:
24146
HELUKABEL
24146 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
11.186 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
11.186 €

Connecting cable, 24146, HELUKABEL

PUR drag chain cable suitable for continuous operation with long travelling distance capabilities at high or low speeds in dry, damp and wet rooms, as well as outdoors. For applications where the highest demands are placed on flexibility and abrasion resistance, e.g. in energy supply chains, industrial robots, production lines, automation systems and on permanently moving machine parts for uninterrupted operation.

Features

  • Highly abrasion-resistant, notch-resistant, tear-resistant, cut-resistant, wear-resistant, low adhesion
  • Highly restistant to alternate bending strength
  • Halogen-free
Technical specifications
Aderisolationsmaterial PP
Anzahl der Adern 7
Ausführung Anschlussleitung
Außendurchmesser 13 mm
AWG-Leiterquerschnitt AWG 16
Farbe schwarz
Halogenfrei Yes
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PUR
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes