24211 | HELUKABEL
TPE-O connection cable MULTISPEED 500-TPE 4 G 1.0 mm², AWG 18, unshielded, blue, 24211
Connecting cable, 24211, HELUKABEL
Connecting cable for permanent application in drag chains for long distances, high and low speed of movements. This cable is installed in dry, moist and wet rooms and in open air with free movement without tensile stress or forced movements. This robust and abrasion resistant special control cable is installed there, where the problems appear for the application in permanent stresses e. g. in energy drag chains, industry robotics, production lines, automatic control systems and permanent movable machinery parts for multi-shift operation.
Features
- Halogen-free
- Low adhesion
- High property of alternating bending strength
- High resistant to mechanical strain
- Long life durabilitys due to low friction-resistance
- High tensile strength, abrasion- and impact resistance at low temperature
- High stability
- UV and ozone resistance
- Oil resistance
- Better chemical resistance
Aderisolationsmaterial | PP | |
Adernfarbe | schwarz | |
Anzahl der Adern | 4 | |
Ausführung | Anschlussleitung | |
Außendurchmesser | 6.3 mm | |
AWG-Leiterquerschnitt | AWG 18 | |
Farbe | blau | |
Halogenfrei | Yes | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 1,0 mm² | |
Material | TPE-O | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Prüfspannung | 3 kV | |
Schirmung | ungeschirmt | |
Schleppkettentauglich | Yes | |
Schutzleiter vorhanden | Yes | |
Temperaturbereich (bewegt) | -30 °C bis 80 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |