24213 | HELUKABEL

TPE-O connection cable MULTISPEED 500-TPE 7 G 1.0 mm², AWG 18, unshielded, blue, 24213

Order No.: 93F8149
EAN: 4060892141546
MPN:
24213
HELUKABEL
24213 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.9258 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.9258 €

Connecting cable, 24213, HELUKABEL

Connecting cable for permanent application in drag chains for long distances, high and low speed of movements. This cable is installed in dry, moist and wet rooms and in open air with free movement without tensile stress or forced movements. This robust and abrasion resistant special control cable is installed there, where the problems appear for the application in permanent stresses e. g. in energy drag chains, industry robotics, production lines, automatic control systems and permanent movable machinery parts for multi-shift operation.

Features

  • Halogen-free
  • Low adhesion
  • High property of alternating bending strength
  • High resistant to mechanical strain
  • Long life durabilitys due to low friction-resistance
  • High tensile strength, abrasion- and impact resistance at low temperature
  • High stability
  • UV and ozone resistance
  • Oil resistance
  • Better chemical resistance
Technical specifications
Aderisolationsmaterial PP
Adernfarbe schwarz
Anzahl der Adern 7
Ausführung Anschlussleitung
Außendurchmesser 11.1 mm
AWG-Leiterquerschnitt AWG 18
Farbe blau
Halogenfrei Yes
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Material TPE-O
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes