24245 | HELUKABEL

TPE-O connection cable MULTISPEED 500-C-TPE 2 x 0.75 mm², AWG 19, shielded, blue, 24245

Order No.: 93F8696
EAN: 4060892142345
MPN:
24245
24245 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
6.8544 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
685.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.8544 €

Drag chain cable, 24245, HELUKABEL

The 24245 is a drag chain cable for permanent application in drag chains for long distances, high and low speed of movements. These cables are installed in dry, moist and wet rooms and in open air with free movement without tensile stress or forced movements. This robust and abrasion resistant special control cable is installed there, where the problem appears for the application in permanent stresses e. g. in energy drag chains. This cable is installed everywhere, where high requirements for the flexibility, abrasion, oxygen and chemical resistance is necessary.

Features

  • Long life durabilitys due to low friction-resistance
  • High tensile strength, abrasion- and impact resistance at low temperature
  • Low adhesion, oil resistence
  • Tear resistance
  • Better chemical resistance
  • UV and ozone resistance
Technical specifications
Core insulation material PP
Number of cores 2
Version Anschlussleitung
Outer diameter 7 mm
AWG cross-section AWG 19
Colour blau
Halogen free Yes
Cable material Kupfer, blank
Cable cross-section 0,75 mm²
Material TPE-O
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 3 kV
Shielding geschirmt
Drag chain suitable Yes
Protective conductor available No
Temperature range (active) -30 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes