24247 | HELUKABEL
TPE-O connection cable MULTISPEED 500-C-TPE 4 G 0.75 mm², AWG 19, shielded, blue, 24247
Unit Price (€ / mtr.)
6.7116 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Drag chain cable, 24247, HELUKABEL
The 24247 is a drag chain cable for permanent application in drag chains for long distances, high and low speed of movements. These cables are installed in dry, moist and wet rooms and in open air with free movement without tensile stress or forced movements. This robust and abrasion resistant special control cable is installed there, where the problem appears for the application in permanent stresses e. g. in energy drag chains. This cable is installed everywhere, where high requirements for the flexibility, abrasion, oxygen and chemical resistance is necessary.
Features
- Long life durabilitys due to low friction-resistance
- High tensile strength, abrasion- and impact resistance at low temperature
- Low adhesion, oil resistence
- Tear resistance
- Better chemical resistance
- UV and ozone resistance
Technical specifications
Core insulation material | PP | |
Number of cores | 4 | |
Version | Anschlussleitung | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 19 | |
Colour | blau | |
Halogen free | Yes | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Material | TPE-O | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 3 kV | |
Shielding | geschirmt | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -30 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |