24318 | HELUKABEL

PVC connection cable MULTISPEED 500-PVC UL/CSA 3 G 1.5 mm², AWG 16, unshielded, black, 24318

Order No.: 93F8129
EAN: 4060892126642
MPN:
24318
HELUKABEL
24318 HELUKABEL Control Cables
Image may differ
Unit Price (€ / mtr.)
3.2487 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2487 €

Connecting cable, 24318, HELUKABEL

This UL/CSA approved cable is used when extreme demands are placed on the cable. It designed for export-oriented mechanical engineers. Gearing toward the needs of the industry, materials and stranding techniques permit uninterrupted use as highly flexible drag chain cable with long travelling distance capabilities at high or low speeds. For installation in dry and damp rooms, as well as outdoors. With free movement, without tensile stress and without forced motion control capabilities, this cable is suitable for frequent lifting and bending stress in machine and tool construction.

Technical specifications
Aderisolationsmaterial PP
Adernfarbe schwarz
Anzahl der Adern 3
Ausführung Anschlussleitung
Außendurchmesser 6.7 mm
AWG-Leiterquerschnitt AWG 16
Farbe schwarz
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 1,5 mm²
Material PVC
Nennspannung 500 V
Nennspannung U0 300 V
Nennspannung UL/CSA 600 V
Norm UL, CSA
Prüfspannung 3 kV
Schirmung ungeschirmt
Schleppkettentauglich Yes
Schutzleiter vorhanden Yes
Temperaturbereich (bewegt) -5 °C bis 80 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes